
Z86C9116VSC00TR | |
|---|---|
DigiKey Part Number | Z86C9116VSC00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z86C9116VSC00TR |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 16MHz ROMless |
Datasheet | Datasheet |
EDA/CAD Models | Z86C9116VSC00TR Models |
Category | Number of I/O 24 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 236 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Z8 | Mounting Type Surface Mount |
Core Size 8-Bit | Package / Case 44-LCC (J-Lead) |
Speed 16MHz | Base Product Number |
Connectivity UART/USART |

