Z8 Z8® Microcontroller IC 8-Bit 16MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86C9116VSC

DigiKey Part Number
Z86C9116VSC-ND
Manufacturer
Manufacturer Product Number
Z86C9116VSC
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 16MHz ROMless
Datasheet
 Datasheet
EDA/CAD Models
Z86C9116VSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Type
ROMless
Series
RAM Size
236 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
Z8
Mounting Type
Surface Mount
Core Size
Package / Case
44-LCC (J-Lead)
Speed
16MHz
Base Product Number
Connectivity
UART/USART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types