
Z86C9116PEC | |
|---|---|
DigiKey Part Number | Z86C9116PEC-ND |
Manufacturer | |
Manufacturer Product Number | Z86C9116PEC |
Description | IC MCU 8BIT ROMLESS 40DIP |
Customer Reference | |
Detailed Description | Z8 Z8® Microcontroller IC 8-Bit 16MHz ROMless |
Datasheet | Datasheet |
EDA/CAD Models | Z86C9116PEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | Z8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | - | |
Number of I/O | 24 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 236 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.620", 15.75mm) | |
Base Product Number |

