
Category | Peripherals POR, WDT |
Mfr | Number of I/O 32 |
Series | Program Memory Type ROMless |
Packaging Tube | RAM Size 236 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 12MHz | Package / Case 40-DIP (0.620", 15.75mm) |
Connectivity EBI/EMI | Base Product Number |

