
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 125 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Not For New Designs | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 18-SOIC |
Peripherals POR, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.440 | 1,64915 € | 13.918,83 € |
| Unit Price without VAT: | 1,64915 € |
|---|---|
| Unit Price with VAT: | 1,96249 € |

