
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 61 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Z8 | Mounting Type Through Hole |
Core Size | Supplier Device Package 18-DIP |
Speed 8MHz | Package / Case 18-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 14 |

