Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8673312PSC

DigiKey Part Number
269-1112-ND
Manufacturer
Manufacturer Product Number
Z8673312PSC
Description
IC MCU 8BIT 8KB OTP 28DIP
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP
Datasheet
 Datasheet
EDA/CAD Models
Z8673312PSC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
12MHz
Connectivity
EBI/EMI
Peripherals
POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
237 x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.