Direct



Z8623012SSC | |
|---|---|
DigiKey Part Number | Z8623012SSC-ND |
Manufacturer | |
Manufacturer Product Number | Z8623012SSC |
Description | IC SMART V-CHIP W/2ND I2C 18SOIC |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | Z8623012SSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Set-Top Boxes, TV | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |


