
Z8622912PSG | |
|---|---|
DigiKey Part Number | Z8622912PSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8622912PSG |
Description | IC CCD W/2ND I2C ADD 18-DIP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8622912PSG Models |
Category | Voltage - Supply, Digital 4.75V ~ 5.25V |
Manufacturer Zilog | Mounting Type Through Hole |
Packaging Tube | Package / Case 18-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 18-DIP |
Type Video Decoder | Base Product Number |
Applications Set-Top Boxes, TV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.540 | 4,07051 € | 6.268,59 € |
| Unit Price without VAT: | 4,07051 € |
|---|---|
| Unit Price with VAT: | 4,84391 € |

