Z8619340ASC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Zilog
In Stock: 0
Unit Price: 16,12498 €
Datasheet
Z8 Z8® Microcontroller IC 8-Bit 40MHz ROMless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8619340ASC

DigiKey Part Number
Z8619340ASC-ND
Manufacturer
Manufacturer Product Number
Z8619340ASC
Description
IC MCU 8BIT ROMLESS 64LQFP
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 40MHz ROMless
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Type
ROMless
Series
RAM Size
444 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
Z8
Mounting Type
Surface Mount
Core Size
Package / Case
64-LQFP
Speed
40MHz
Base Product Number
Connectivity
UART/USART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8619340ASGZilog0Z8619340ASG-ND16,12498 €Similar
Obsolete
This product is no longer manufactured. View Substitutes