


Z8613012SSG | |
|---|---|
DigiKey Part Number | Z8613012SSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8613012SSG |
Description | IC TIME OF DAY SMART V 18-SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | Z8613012SSG Models |
Category | Voltage - Supply, Digital 4.75V ~ 5.25V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 18-SOIC |
Type Video Decoder | Base Product Number |
Applications Set-Top Boxes, TV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | 3,23285 € | 6.336,39 € |
| Unit Price without VAT: | 3,23285 € |
|---|---|
| Unit Price with VAT: | 3,84709 € |

