
Z8613012PSG | |
|---|---|
DigiKey Part Number | Z8613012PSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8613012PSG |
Description | IC TIME OF DAY SMART V 18-DIP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8613012PSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Set-Top Boxes, TV | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.140 | 2,96872 € | 6.353,06 € |
| Unit Price without VAT: | 2,96872 € |
|---|---|
| Unit Price with VAT: | 3,53278 € |

