


Z8612912SSG | |
|---|---|
DigiKey Part Number | Z8612912SSG-ND |
Manufacturer | |
Manufacturer Product Number | Z8612912SSG |
Description | IC CLOSED CAPTION DECODER 18SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Set-Top Boxes, TV 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | Z8612912SSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Set-Top Boxes, TV | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 4,42658 € | 6.728,40 € |
| Unit Price without VAT: | 4,42658 € |
|---|---|
| Unit Price with VAT: | 5,26763 € |

