
Z85C3016VSC00TR | |
|---|---|
DigiKey Part Number | Z85C3016VSC00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z85C3016VSC00TR |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | Interface 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | Z85C3016VSC00TR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Package / Case 44-LCC (J-Lead) |
Packaging Tape & Reel (TR) | Supplier Device Package 44-PLCC |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Bus | Base Product Number |

