Interface 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z85C3010PEG

DigiKey Part Number
269-3933-ND
Manufacturer
Manufacturer Product Number
Z85C3010PEG
Description
IC INTERFACE SPECIALIZED 40DIP
Customer Reference
Detailed Description
Interface 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
Z85C3010PEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Bus
Voltage - Supply
4.5V ~ 5.5V
Package / Case
40-DIP (0.620", 15.75mm)
Supplier Device Package
40-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.