44-PLCC Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8523310VSC00TR

DigiKey Part Number
Z8523310VSC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z8523310VSC00TR
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
Interface 44-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Mounting Type
Surface Mount
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types