Interface 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8523310VSC

DigiKey Part Number
Z8523310VSC-ND
Manufacturer
Manufacturer Product Number
Z8523310VSC
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
Interface 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Zilog
Package / Case
44-LCC (J-Lead)
Series
Supplier Device Package
44-PLCC
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types