
Z8523010PSG | |
|---|---|
DigiKey Part Number | 269-3921-ND |
Manufacturer | |
Manufacturer Product Number | Z8523010PSG |
Description | IC INTERFACE SPECIALIZED 40DIP |
Customer Reference | |
Detailed Description | Interface 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8523010PSG Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Package / Case 40-DIP (0.620", 15.75mm) |
Packaging Tube | Supplier Device Package 40-PDIP |
Part Status Obsolete | Mounting Type Through Hole |
Interface Bus | Base Product Number |

