I/O Controller Interface 84-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C9012VSC

DigiKey Part Number
Z84C9012VSC-ND
Manufacturer
Manufacturer Product Number
Z84C9012VSC
Description
IC INTERFACE SPECIALIZED 84PLCC
Customer Reference
Detailed Description
I/O Controller Interface 84-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Zilog
Package / Case
84-LCC (J-Lead)
Series
Supplier Device Package
84-PLCC
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Applications
I/O Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types