I/O Controller Interface 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Controller Interface 100-LQFP
100-LQFP Pkg

Z84C9010ASC00TR

DigiKey Part Number
Z84C9010ASC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z84C9010ASC00TR
Description
IC INTERFACE SPECIALIZED 100LQFP
Customer Reference
Detailed Description
I/O Controller Interface 100-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
I/O Controller
Manufacturer
Zilog
Package / Case
100-BQFP
Series
Supplier Device Package
100-LQFP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types