I/O Controller Interface 84-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C9008VSC00TR

DigiKey Part Number
Z84C9008VSC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z84C9008VSC00TR
Description
IC INTERFACE SPECIALIZED 84PLCC
Customer Reference
Detailed Description
I/O Controller Interface 84-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
I/O Controller
Interface
-
Voltage - Supply
5V
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types