


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 5V | |
Package / Case | - | |
Supplier Device Package | 100-LQFP | |
Mounting Type | Surface Mount | |
Base Product Number |

