I/O Controller Interface 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C4408VEC00TR

DigiKey Part Number
Z84C4408VEC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z84C4408VEC00TR
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
I/O Controller Interface 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
I/O Controller
Manufacturer
Zilog
Voltage - Supply
5V
Series
Supplier Device Package
44-PLCC
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types