I/O Controller Interface 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C2008VEG

DigiKey Part Number
Z84C2008VEG-ND
Manufacturer
Manufacturer Product Number
Z84C2008VEG
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
I/O Controller Interface 44-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Applications
I/O Controller
Interface
-
Voltage - Supply
5V
Package / Case
-
Supplier Device Package
44-PLCC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.