Z80 Microprocessor IC Z80 1 Core, 8-Bit 6MHz 100-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z84C1506FEC

DigiKey Part Number
269-3031-ND
Manufacturer
Manufacturer Product Number
Z84C1506FEC
Description
IC MPU Z80 6MHZ 100QFP
Customer Reference
Detailed Description
Z80 Microprocessor IC Z80 1 Core, 8-Bit 6MHz 100-QFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Zilog
Voltage - I/O
5.0V
Series
Operating Temperature
-40°C ~ 100°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
100-QFP
Core Processor
Z80
Supplier Device Package
100-QFP
Number of Cores/Bus Width
1 Core, 8-Bit
Base Product Number
Speed
6MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types