
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LCC (J-Lead) |
Core Processor Z80 | Supplier Device Package 44-PLCC |
Number of Cores/Bus Width 1 Core, 8-Bit | Base Product Number |
Speed 10MHz |

