
Z84C0008FEC | |
|---|---|
DigiKey Part Number | 269-3022-ND |
Manufacturer | |
Manufacturer Product Number | Z84C0008FEC |
Description | IC MPU Z80 8MHZ 44LQFP |
Customer Reference | |
Detailed Description | Z80 Microprocessor IC Z80 1 Core, 8-Bit 8MHz 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | Z84C0008FEC Models |
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP |
Core Processor Z80 | Supplier Device Package 44-LQFP (10x10) |
Number of Cores/Bus Width 1 Core, 8-Bit | Base Product Number |
Speed 8MHz |

