
Z84C0006FEC | |
|---|---|
DigiKey Part Number | 269-3019-ND |
Manufacturer | |
Manufacturer Product Number | Z84C0006FEC |
Description | IC MPU Z80 6MHZ 44LQFP |
Customer Reference | |
Detailed Description | Z80 Microprocessor IC Z80 1 Core, 8-Bit 6MHz 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | Z84C0006FEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Core Processor | Z80 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 6MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Additional Interfaces | - | |
Base Product Number |

