
Z8038220ASC | |
|---|---|
DigiKey Part Number | Z8038220ASC-ND |
Manufacturer | |
Manufacturer Product Number | Z8038220ASC |
Description | IC MPU SCC 20MHZ 144VQFP |
Customer Reference | |
Detailed Description | Z380C Microprocessor IC SCC 1 Core, 32-Bit 20MHz 144-VQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | Z8038220ASC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | Z380C | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 20MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-VQFP (20x20) | |
Additional Interfaces | ASIC, CSIO, GCI/SCIT, HDLC, PCMCIA, UART | |
Base Product Number |

