
Category | RAM Controllers DRAM |
Manufacturer Zilog | Graphics Acceleration No |
Series | Voltage - I/O 5.0V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor Z380 | Package / Case 100-QFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 100-QFP |
Speed 18MHz | Base Product Number |

