
Z8019533FSC | |
|---|---|
DigiKey Part Number | Z8019533FSC-ND |
Manufacturer | |
Manufacturer Product Number | Z8019533FSC |
Description | IC MPU Z180 33MHZ 100QFP |
Customer Reference | |
Detailed Description | Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 33MHz 100-QFP |
Datasheet | Datasheet |
EDA/CAD Models | Z8019533FSC Models |
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-QFP |
Core Processor Z8S180 | Supplier Device Package 100-QFP |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces CSIO, SCC, UART |
Speed 33MHz | Base Product Number |
RAM Controllers DRAM |

