
Z8018010PSG | |
|---|---|
DigiKey Part Number | 269-3889-ND |
Manufacturer | |
Manufacturer Product Number | Z8018010PSG |
Description | IC MPU Z180 10MHZ 64DIP |
Customer Reference | |
Detailed Description | Z80180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 64-DIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8018010PSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Core Processor | Z80180 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 10MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 64-DIP (0.750", 19.05mm) | |
Supplier Device Package | 64-DIP | |
Additional Interfaces | ASCI, CSIO, UART | |
Base Product Number |

