
Z8018010PSC | |
|---|---|
DigiKey Part Number | 269-3016-ND |
Manufacturer | |
Manufacturer Product Number | Z8018010PSC |
Description | IC MPU Z180 10MHZ 64DIP |
Customer Reference | |
Detailed Description | Z80180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 64-DIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8018010PSC Models |
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 64-DIP (0.750", 19.05mm) |
Core Processor Z80180 | Supplier Device Package 64-DIP |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces ASCI, CSIO, UART |
Speed 10MHz | Base Product Number |
RAM Controllers DRAM |

