Z80180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 80-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8018010FSC00TR

DigiKey Part Number
Z8018010FSC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z8018010FSC00TR
Description
IC MPU Z180 10MHZ 80QFP
Customer Reference
Detailed Description
Z80180 Microprocessor IC Z180 1 Core, 8-Bit 10MHz 80-QFP
Datasheet
 Datasheet
EDA/CAD Models
Z8018010FSC00TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Zilog
Voltage - I/O
5.0V
Series
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
80-BQFP
Core Processor
Z80180
Supplier Device Package
80-QFP
Number of Cores/Bus Width
1 Core, 8-Bit
Additional Interfaces
ASCI, CSIO, UART
Speed
10MHz
Base Product Number
RAM Controllers
DRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types