
Z8018006VEG | |
|---|---|
DigiKey Part Number | Z8018006VEG-ND |
Manufacturer | |
Manufacturer Product Number | Z8018006VEG |
Description | IC MPU Z180 6MHZ 68PLCC |
Customer Reference | |
Detailed Description | Z80180 Microprocessor IC Z180 1 Core, 8-Bit 6MHz 68-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | Z8018006VEG Models |
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature -40°C ~ 100°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-LCC (J-Lead) |
Core Processor Z80180 | Supplier Device Package 68-PLCC |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces ASCI, CSIO, UART |
Speed 6MHz | Base Product Number |
RAM Controllers DRAM |

