
Z51F3221ARX | |
|---|---|
DigiKey Part Number | 269-4836-ND |
Manufacturer | |
Manufacturer Product Number | Z51F3221ARX |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | 8051 Z8051 Microcontroller IC 8-Bit 12MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | Z51F3221ARX Models |
Category | Number of I/O 54 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 1.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x12b |
Core Processor 8051 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 12MHz | Mounting Type Surface Mount |
Connectivity SIO, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | Base Product Number |

