8051 Z8051 Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z51F3220FNX

DigiKey Part Number
269-4837-ND
Manufacturer
Manufacturer Product Number
Z51F3220FNX
Description
IC MCU 8BIT 32KB FLASH 44QFP
Customer Reference
Detailed Description
8051 Z8051 Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
Z51F3220FNX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.