8051 Z8051 Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 Z8051 Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH
28-TSSOP

Z51F0811RJX

DigiKey Part Number
269-4840-ND
Manufacturer
Manufacturer Product Number
Z51F0811RJX
Description
IC MCU 8BIT 8KB FLASH 28TSSOP
Customer Reference
Detailed Description
8051 Z8051 Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
12MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.