
Category | Graphics Acceleration No |
Manufacturer Zilog | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 40-DIP (0.620", 15.75mm) |
Core Processor Z16C00 | Supplier Device Package 40-PDIP |
Number of Cores/Bus Width 1 Core, 16-Bit | Base Product Number |
Speed 10MHz |

