Counter/Timer Circuit (CTC) IC 6MHz 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0853606VSC

DigiKey Part Number
Z0853606VSC-ND
Manufacturer
Manufacturer Product Number
Z0853606VSC
Description
IC OSC CTC 6MHZ 44-LCC
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC) IC 6MHz 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200 mA
Manufacturer
Zilog
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
44-LCC (J-Lead)
Part Status
Obsolete
Supplier Device Package
44-PLCC
Type
Counter/Timer Circuit (CTC)
Mounting Type
Surface Mount
Frequency
6MHz
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types