Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0847006PSG

DigiKey Part Number
Z0847006PSG-ND
Manufacturer
Manufacturer Product Number
Z0847006PSG
Description
IC INTERFACE SPECIALIZED 40DIP
Customer Reference
Detailed Description
Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
5V
Package / Case
-
Supplier Device Package
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.