Counter/Timer Circuit (CTC) IC 6MHz 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0803606PSG

DigiKey Part Number
Z0803606PSG-ND
Manufacturer
Manufacturer Product Number
Z0803606PSG
Description
IC OSC CTC 6MHZ 40-DIP
Customer Reference
Detailed Description
Counter/Timer Circuit (CTC) IC 6MHz 40-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200 mA
Manufacturer
Zilog
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
40-DIP (0.620", 15.75mm)
Part Status
Obsolete
Supplier Device Package
40-PDIP
Type
Counter/Timer Circuit (CTC)
Mounting Type
Through Hole
Frequency
6MHz
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.