2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0221524VSCR4508

DigiKey Part Number
Z0221524VSCR4508-ND
Manufacturer
Manufacturer Product Number
Z0221524VSCR4508
Description
IC MODEM 2400BPS 44PLCC
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-PLCC
Datasheet
 Datasheet
EDA/CAD Models
Z0221524VSCR4508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Data Format
V.21, V.22, V.23, Bell 103, Bell 212A
Baud Rates
2.4k
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.