
Z0221524ASGR50A5 | |
|---|---|
DigiKey Part Number | Z0221524ASGR50A5-ND |
Manufacturer | |
Manufacturer Product Number | Z0221524ASGR50A5 |
Description | IC MODEM CONTROLLER 44-LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-LQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tray | Package / Case 44-LQFP |
Part Status Active | Supplier Device Package 44-LQFP (10x10) |
Data Format V.21, V.22, V.23, Bell 103, Bell 212A | Base Product Number |
Baud Rates 2.4k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.360 | 13,10155 € | 96.427,41 € |
| Unit Price without VAT: | 13,10155 € |
|---|---|
| Unit Price with VAT: | 15,59084 € |

