2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0221524ASCR4508

DigiKey Part Number
Z0221524ASCR4508-ND
Manufacturer
Manufacturer Product Number
Z0221524ASCR4508
Description
IC MODEM 2400BPS 44PLCC
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
Z0221524ASCR4508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Zilog
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
44-LQFP
Part Status
Obsolete
Supplier Device Package
44-LQFP (10x10)
Data Format
V.21, V.22, V.23, Bell 103, Bell 212A
Base Product Number
Baud Rates
2.4k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.