
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 28-SOIC |
Data Format V.22 | Base Product Number |
Baud Rates 2.4k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 4,28476 € | 809,82 € |
| Unit Price without VAT: | 4,28476 € |
|---|---|
| Unit Price with VAT: | 5,09886 € |

