
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Data Format | V.21, V.22, V.23, Bell 103, Bell 212A | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.275 | 9,27048 € | 11.819,86 € |
Unit Price without VAT: | 9,27048 € |
---|---|
Unit Price with VAT: | 11,03187 € |