
IXD9214B123DR | |
|---|---|
DigiKey Part Number | 269-IXD9214B123DRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD9214B123DR |
Description | 1.5A INDUCTOR BUILT-IN STEP-DOWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.5A 2.7V - 6.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerTFQFN | |
Size / Dimension | 0.13" L x 0.10" W x 0.04" H (3.2mm x 2.5mm x 1.0mm) | |
Supplier Device Package | 9-USP-B01 (3.2x2.5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,24340 € | 7.460,40 € |
| Unit Price without VAT: | 1,24340 € |
|---|---|
| Unit Price with VAT: | 1,47965 € |

