IXD3263B75DER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 0,54338 €
Datasheet
Image for IXD3263B75DER-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD3263B75DER-G

DigiKey Part Number
269-IXD3263B75DER-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXD3263B75DER-G
Description
IC REG BUCK ADJ 500MA 6USPC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,49736 €7.460,40 €
Unit Price without VAT:0,49736 €
Unit Price with VAT:0,59186 €