Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IXD3263A75CMR-G | |
|---|---|
DigiKey Part Number | 269-IXD3263A75CMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXD3263A75CMR-G |
Description | IC REG BUCK ADJ 500MA SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-25 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXD3263B75CMR-G | Zilog | 0 | 269-IXD3263B75CMR-GTR-ND | 0,49736 € | Parametric Equivalent |
| IXD3264A75CMR-G | Zilog | 0 | 269-IXD3264A75CMR-GTR-ND | 0,53663 € | Parametric Equivalent |
| IXD3264B75CMR-G | Zilog | 0 | 269-IXD3264B75CMR-GTR-ND | 0,53663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,49736 € | 7.460,40 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

